Filter Your Search
1 - 10 of 26 results
|
ATMEGA644PA-MU
Microchip Technology Inc
|
$6.1213 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA644PA-MN
Microchip Technology Inc
|
$6.1372 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA644PA-AU
Microchip Technology Inc
|
$6.5241 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA644PA-PU
Microchip Technology Inc
|
$6.5987 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | PDIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA644PA-AUR
Microchip Technology Inc
|
$6.6458 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA644PA-MUR
Microchip Technology Inc
|
$6.7252 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA644PA-MNR
Microchip Technology Inc
|
$7.0400 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA644PA-ANR
Microchip Technology Inc
|
$7.0400 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA644PA-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 | |||||||||||||||||||
|
ATMEGA644PA-ANR
Atmel Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 65536 | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip | 2016-05-27 |