Filter Your Search
1 - 2 of 2 results
|
AUR9705AGH
Diodes-BCD
|
Check for Price | Transferred | 5 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | OUTPUT IS ADJUSTABLE FROM 1V TO 3.3V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e3 | 80 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | ||||
|
AUR9705AGH
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | OUTPUT IS ADJUSTABLE FROM 1V TO 3.3V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e3 | 80 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |