Filter Your Search
1 - 10 of 33 results
|
AV9194-36CW20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 80 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||
|
AV9194XXCW20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SYSTEMS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
AV9194-37CN20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 89.8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AV9194-07CW20
Integrated Circuit Systems Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 130 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | unknown | |||||
|
AV9194-60CW20
Avasem
|
Check for Price | No | Transferred | YES | 5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | AVASEM | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AV9194-12CN20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 130 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AV9194-56CN20
Avasem
|
Check for Price | No | Transferred | NO | 5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AVASEM | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AV9194-56CN20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 136 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AV9194-46CN20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 130 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AV9194-12CW20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 130 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 |