Filter Your Search
1 - 10 of 65 results
|
5TL1132-0
Siemens
|
$4.9031 | Active | SPST | MOMENTARY | DISCONNECT SWITCH | APPROVALS: CCC; CE; EAC; UKCA; VDE | 32A@250VAC | 32 A | OFF-ON | 250 V | -5 °C | 40 °C | DIN-RAIL MOUNT | NO | SNAP ON | 74.5 mm | 89.8 mm | SIEMENS A G | unknown | |||||||||||||||||||
|
5TL1163-0
Siemens
|
$5.6436 | Active | SPST | LATCHED | DISCONNECT SWITCH | APPROVALS: CCC; CE; EAC; UKCA; VDE | 63A@250VAC | 63 A | ON-OFF | 250 V | -5 °C | 40 °C | DIN-RAIL MOUNT | NO | SNAP ON | 0.173 inch | 18 mm | 70.1 mm | 89.8 mm | SIEMENS A G | unknown | |||||||||||||||||
|
3LD2264-0TB53
Siemens
|
$67.7716 | Active | 6000 Cycle(s) | LATCHED | DISCONNECT SWITCH | ROTARY | APPROVALS: CCC; CE; CSA; EAC; UKCA; UL; VDE | 32A@690VAC | 32 A | ON-OFF | 690 V | -25 °C | 55 °C | PANEL MOUNT | RED | IP65 | NO | WIRE | 1.398 inch | 100 mm | 80.5 mm | 140 mm | SIEMENS A G | unknown | SIEMENS | |||||||||||||
|
3LD2830-0TK13
Siemens
|
$107.8344 | Active | 6000 Cycle(s) | LATCHED | DISCONNECT SWITCH | KNOB TYPE | APPROVALS: CCC; CE; CSA; EAC; UKCA; UL; VDE | 125A@690VAC | 125 A | ON-OFF | 690 V | -25 °C | 55 °C | DIN-RAIL MOUNT | RED | IP40 | NO | SNAP ON | 1.004 inch | 71 mm | 69 mm | 83 mm | SIEMENS A G | unknown | ||||||||||||||
|
3LD2830-0TK11
Siemens
|
$107.8344 | Active | 6000 Cycle(s) | LATCHED | DISCONNECT SWITCH | KNOB TYPE | APPROVALS: CCC; CE; CSA; EAC; UKCA; UL; VDE | 125A@690VAC | 125 A | ON-OFF | 690 V | -25 °C | 55 °C | DIN-RAIL MOUNT | BLACK | IP40 | NO | SNAP ON | 1.004 inch | 71 mm | 69 mm | 83 mm | SIEMENS A G | unknown | ||||||||||||||
|
P3-100/EA/SVB
Eaton Corporation
|
$236.6005 | Active | 100 A | 60 V | 3PST | LATCHED | DISCONNECT SWITCH | HANDLE TYPE | APPROVALS: CE; CSA; IEC/EN 60947-3; UL | 100A@690VAC | 100A@60VDC | 100 A | OFF-ON | 690 V | -25 °C | 50 °C | PANEL MOUNT | CORROSION PROOF; IP65 | NO | SCREW | 1.732 inch | 72 mm | 84 mm | 83 mm | EATON CORP | unknown | Eaton | |||||||||||
|
TPCDS-BSE-2
Eaton Corporation
|
Check for Price | Obsolete | 125 A | 80 V | LATCHED | DISCONNECT SWITCH | 125A@80VDC | 120 °C | PANEL MOUNT | THERMOPLASTIC | THERMOPLASTIC | NO | BULLET | 17.53 mm | 69.19 mm | 63.37 mm | 0.642 inch | EATON CORP | compliant | |||||||||||||||||||
|
194E-A25-1753
Rockwell Automation
|
Check for Price | Active | LATCHED | DISCONNECT SWITCH | -25 °C | 60 °C | DIN-RAIL MOUNT | IP20; IP66 | NO | SNAP ON | 45 mm | 60 mm | 64 mm | ROCKWELL AUTOMATION | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
TPCDS-BBM-3
Eaton Corporation
|
Check for Price | Obsolete | 125 A | 80 V | LATCHED | DISCONNECT SWITCH | 125A@80VDC | 120 °C | PANEL MOUNT | THERMOPLASTIC | THERMOPLASTIC | NO | BULLET | 17.53 mm | 69.19 mm | 63.37 mm | 0.642 inch | EATON CORP | compliant | |||||||||||||||||||
|
TPCDS-BBE-3
Eaton Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 A | 80 V | LATCHED | DISCONNECT SWITCH | 125A@80VDC | 120 °C | PANEL MOUNT | THERMOPLASTIC | THERMOPLASTIC | NO | BULLET | 17.53 mm | 69.19 mm | 63.37 mm | 0.642 inch | EATON CORP | compliant |