Filter Your Search
1 - 10 of 25,576 results
|
SQMR747KJ
TE Connectivity
|
$0.0888 | Yes | Yes | Active | 47 kΩ | 5 % | 7 W | 5135 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 3.5 mm | 5 mm | 39 mm | 13 mm | 9 mm | 39mm x 13mm x 9mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||
|
CAF54701JLF
TT Electronics Resistors
|
$0.1024 | Yes | Active | 4.7 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
TWM5J1K5E
Ohmite Mfg Co
|
$0.1095 | Yes | Yes | Active | 1.5 kΩ | 5 % | 5 W | 4935 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 812 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||||||
|
CAF52201JLF
TT Electronics Resistors
|
$0.1126 | Yes | Active | 2.2 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TT Electronics | |||||||
|
SQMR733KJ
TE Connectivity
|
$0.1694 | Yes | Yes | Active | 33 kΩ | 5 % | 7 W | 5135 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 3.5 mm | 5 mm | 39 mm | 13 mm | 9 mm | 39mm x 13mm x 9mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||
|
MP006008
SPC Multicomp
|
$0.1729 | Yes | Active | 1.8 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
MP006006
SPC Multicomp
|
$0.1729 | Yes | Active | 1.2 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
MP006021
SPC Multicomp
|
$0.1729 | Yes | Active | 15 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
CVF51000JLF
TT Electronics Resistors
|
$0.1775 | Active | 100 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | FALME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | TT ELECTRONICS PLC | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | TT Electronics | |||||||
|
CAF51001JLF
TT Electronics Resistors
|
$0.1824 | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TT Electronics |