Filter Your Search
1 - 10 of 62 results
|
AZ7500EP-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | NO | SINGLE | 200 kHz | ALSO OPERATES IN ADJUSTABLE MODE IN 4.85 TO 5.05V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | DIODES INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AZ7500FP-G1
Diodes-BCD
|
Check for Price | Transferred | 15 V | 36 V | 7 V | 250 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AZ7500CM-EA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 200 mA | YES | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AZ7500BP-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 36 V | 7 V | 250 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP | ROHS COMPLIANT, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AZ7500CP
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | DIODES INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AZ7500CM
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
AZ7500CP-G1
Diodes-BCD
|
Check for Price | Transferred | SWITCHING CONTROLLER | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
AZ7500FMTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AZ7500BMTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
AZ7500CMTR
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |