Filter Your Search
1 - 2 of 2 results
|
AZ755-1A-12DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 275 Ω | 20 A | 380 V | 150 V | 20 A | 100000 Cycle(s) | SPST | LATCHED | DC | 8.6 V | 22.8 V | 5540VA@380VAC | 20A@380VAC | 480W@150VDC | 20A@150VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | TUV; UL | -40 °C | 90 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM A | EPOXY | SOLDER | 13 mm | 26.8 mm | 29 mm | 29mm x 13mm x 26.8mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||
|
AZ755-1A-12DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 275 Ω | 20 A | 380 V | 150 V | 20 A | 100000 Cycle(s) | SPST | LATCHED | DC | 8.6 V | 22.8 V | 5540VA@380VAC | 20A@380VAC | 480W@150VDC | 20A@150VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | TUV; UL | -40 °C | 90 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM A | EPOXY | SOLDER | 13 mm | 26.8 mm | 29 mm | 29mm x 13mm x 26.8mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |