Filter Your Search
1 - 10 of 877 results
|
AZ888-1AB-5DEA
American ZETTLER Inc
|
$4.0656 | Yes | Active | 5 V | 192 mW | 83 Ω | 5 A | 380 V | 240 V | 5 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 4 V | 500 mV | 6.5 V | 1250VA@380VAC | 5A@380VAC | 150W@240VDC | 5A@240VDC | Random | 1 GΩ | 10 ms | 10 ms | CUL; UL | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | Gold | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A,B | EPOXY TERMINAL SEALED | NO | SOLDER | 11.3 mm | 10.5 mm | 20.2 mm | 20.2mm x 11.3mm x 10.5mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | ||||||||||
|
AZ880P1-1AB-5DE
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ88943U
Arizona Microtek Inc
|
Check for Price | No | Contact Manufacturer | ARIZONA MICROTEK INC | compliant | EAR99 | , | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ880P2-1AB-3DE
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ881-2A-6DEA
American ZETTLER Inc
|
Check for Price | Obsolete | 6 V | 120 Ω | 5 A | 380 V | 150 V | 5 A | 100000 Cycle(s) | DPST | LATCHED | AC/DC | 4.8 V | 4.8 V | 9.6 V | 9.6 V | 1250VA@380VAC | 5A@380VAC | 150W@150VDC | 5A@150VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 3 ms | UL | -40 °C | 70 °C | DC | Silver Nickel | GOLD | 6 | 2 FORM A | EPOXY | SOLDER | 11 mm | 10.4 mm | 20.2 mm | 20.2mm x 11mm x 10.4mm | 0.0034010668021336042 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
AZ881P2-1A-6D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ881P2-2A-24DER
American ZETTLER Inc
|
Check for Price | Obsolete | 24 V | 1.92 kΩ | 5 A | 380 V | 150 V | 5 A | 100000 Cycle(s) | DPST | LATCHED | AC/DC | 19.2 V | 19.2 V | 37.9 V | 37.9 V | 1250VA@380VAC | 5A@380VAC | 150W@150VDC | 5A@150VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 3 ms | UL | -40 °C | 70 °C | DC | Silver Nickel | 8 | 2 FORM A | EPOXY | SOLDER | 11 mm | 10.4 mm | 20.2 mm | 20.2mm x 11mm x 10.4mm | 0.0034010668021336042 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
AZ888P1-1AB-5DE
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ881P2-1A-9DE
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ880P1-1AB-3DA
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 |