Filter Your Search
1 - 10 of 7,959 results
|
RKLB11302J
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 3 kΩ | 5 % | 125 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 V | 125 °C | -55 °C | Low Profile | 12 | Bulk | 3.2 mm | 2.54 mm | 5 mm | 33.26 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
RIAQ16TTEB113GHCY
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 11 kΩ | 2 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||
|
RBAN08LTEB113GHBY
KOA Speer Electronics Inc
|
Check for Price | No | Active | 11 kΩ | 2 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.83 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||
|
SQS16B1131DSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.13 kΩ | 0.5 % | 100 mW | 1915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | TR, 7 Inch | Matte Tin (Sn) | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
RBAQ24TTEB113GEFY
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 11 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 23 | 24 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||
|
B11330G0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 33 Ω | 2 % | 250 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 11 | 3.5 mm | 1.7 mm | 5.08 mm | 19.28 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
SSW16B1132JPLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 11.3 kΩ | 5 % | 100 mW | 4030 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | Matte Tin (Sn) | 2.54 mm | 10.21 mm | 7.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 4030 | ||||||||||
|
RKLB11364JSTB
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 360 kΩ | 5 % | 125 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 V | 125 °C | -55 °C | Low Profile | 12 | Magazine | 3.2 mm | 2.54 mm | 5 mm | 33.26 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
SSN16B1131GL7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.13 kΩ | 2 % | 100 mW | 3915 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 7 Inch | 1.55 mm | 9.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
RB9B113G
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 11 kΩ | 2 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 9 | 3 mm | 2.54 mm | 7.5 mm | 22.1 mm | CINETECH IND CO LTD | unknown | EAR99 |