Filter Your Search
1 - 10 of 584 results
|
B-131
Molex
|
$0.0957 | Yes | Active | BUTT TERMINAL | FEMALE | 14 AWG | 2 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
B-13/15-155-T3-SSC5
Source Photonics
|
Check for Price | No | No | Active | IT ALSO HAVE RECEIVER WAVELENGTH OF 1480 NM TO 1600 NM | SOURCE PHOTONICS INC | unknown | 25.4 inch | 9.8 mm | 30.5 mm | OC-3, SDH, SONET, STM-1 | SC CONNECTOR | 155 Mbps | 155 Mbps | LASER DIODE | TRANSCEIVER | 9/125, SMF | THROUGH HOLE MOUNT | 70 °C | 1.36 µm | 1.26 µm | 1.31 µm | 562 µW | -33 dBm | 3.5 V | 3.1 V | 3.3 V | NO | ||||||||||||||||||
|
B-13/15-155-T3-SSC5-G5
Source Photonics
|
Check for Price | No | No | Active | IT ALSO HAVE RECEIVER WAVELENGTH OF 1480 NM TO 1600 NM | SOURCE PHOTONICS INC | unknown | 25.4 inch | 9.8 mm | 30.5 mm | OC-3, SDH, SONET, STM-1 | SC CONNECTOR | 155 Mbps | 155 Mbps | LASER DIODE | TRANSCEIVER | 9/125, SMF | THROUGH HOLE MOUNT | 70 °C | 1.36 µm | 1.26 µm | 1.31 µm | 562 µW | -33 dBm | 3.5 V | 3.1 V | 3.3 V | NO | ||||||||||||||||||
|
OSTOQ03B131
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
B-13/15-155C-F-SSC3G5
Source Photonics
|
Check for Price | No | No | Active | IT ALSO OPERATES WAVELENGTH FROM 1480NM TO 1600NM | SOURCE PHOTONICS INC | unknown | 13.5 inch | 9.8 mm | 49 mm | GR-468, OC-3, SDH, SONET, STM-1 | SC CONNECTOR | 155 Mbps | 155 Mbps | TRANSCEIVER | SMF | THROUGH HOLE MOUNT | 70 °C | 1.36 µm | 1.26 µm | 1.31 µm | 79 µW | -33 dBm | 3.5 V | 3.1 V | 3.3 V | NO | NOT SPECIFIED | ||||||||||||||||||
|
OSTNA08B131
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
OQ18B13100J0G
Amphenol FCi
|
Check for Price | Yes | Active | STRIP TERMINAL BLOCK | 1 | 18 | 1 | 300 V | BOARD | CONNECTOR | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
B-13-155-T3-SST3-G5
Source Photonics
|
Check for Price | No | No | Active | 1 X 9 ARRAY | SOURCE PHOTONICS INC | unknown | 25.4 inch | 9.8 mm | 27.5 mm | GR-468, OC-3, SDH, SONET, STM-1 | ST CONNECTOR | 155 Mbps | 155 Mbps | LASER DIODE | TRANSCEIVER | SMF | THROUGH HOLE MOUNT | 70 °C | 1.36 µm | 1.26 µm | 1.31 µm | 79 µW | -33 dBm | 3.5 V | 3.1 V | 3.3 V | NO | ||||||||||||||||||
|
ETB13140K100Z
Excel Cell Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | BARRIER STRIP TERMINAL BLOCK | 1 | 14 | 1 | 300 V | 16 A | BOARD | STANDARD: UL 94V-0, PA66 | TUV; UL | 12 AWG | 4 mm2 | SCREW | EXCEL CELL ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||
|
VL04B13100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |