Filter Your Search
1 - 4 of 4 results
|
B-13-1250-TDPM3-SMU-60
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 199 µW | 3.5 V | 3.1 V | 70 °C | MU CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||
|
B-13-1250-TDPM3-SSC-60
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 199 µW | 3.5 V | 3.1 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||
|
B-13-1250-TDPM3-SFC-60
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 199 µW | 3.5 V | 3.1 V | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||
|
B-13-1250-TDPM3-SST-60
Source Photonics
|
Check for Price | Active | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 199 µW | 3.5 V | 3.1 V | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown |