Filter Your Search
1 - 10 of 13 results
|
B-15-622-TPM3-SFC-60-G5
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM-SST-60
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM-SST-60-G5
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM3-SSC-60-G5
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B1565R
Elpress AB
|
Check for Price | Yes | Contact Manufacturer | ELPRESS AB | compliant | EAR99 | 8536.90.40.00 | RING TERMINAL | 1.5 mm2 | ||||||||||||||||||||||||||
|
B-15-622-TPM-SSC-60
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM3-SFC-60
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM3-SST-60
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM-SSC-60-G5
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
B-15-622-TPM-SFC-60-G5
Source Photonics
|
Check for Price | No | No | Active | 1.51 µm | 1.48 µm | 1.6 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown |