Filter Your Search
1 - 6 of 6 results
|
B1A1
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 200 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
DSB1A100E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 A | 690 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | O-LALF-W2 | DO-41 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
DSB1A100
Compensated Devices Inc
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | Not Qualified | O-XALF-W2 | e0 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | ||||||||||||||||||
|
DSB1A100
Microchip Technology Inc
|
Check for Price | No | Active | 1 A | 690 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 100 V | Not Qualified | O-LALF-W2 | e0 | MIL-STD-750 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-2 | compliant | ||||||||||||
|
DSB1A100-1
Microsemi Corporation
|
Check for Price | Obsolete | 1 A | 900 mV | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | 125 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
DSB1A100
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 |