Filter Your Search
1 - 9 of 9 results
|
51722-B2003000CALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000CB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000AA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000CA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000AB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
51722-B2003000AALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
GSTB-200-.300-G1
Glenair Inc
|
Check for Price | Yes | Active | 200 | 5 | 1.587 mm | 5 | 5 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD STACKING CONNECTOR | HD STACKER | 638VAC V | NO | 100.08 N | 5 GΩ | POLARIZED KEY | -65 °C | 125 °C | HOLE 0.13 | RECTANGULAR | SQ PIN-SKT | 0.062 inch | 0.062 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.587 mm | PRESS FIT | 0.35 inch | 0.295 inch | 2.9 inch | 0.3 inch | GLENAIR INC | compliant |