Filter Your Search
1 - 7 of 7 results
|
B3-12221
OTTO Engineering Inc
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Gold (Au) | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
B3-12242
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | GOLD | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||
|
B3-12241
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | GOLD | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||
|
B3-12222
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 8 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 8A@115VAC | 8A@28VDC | 8 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | GOLD | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||
|
B3-12231
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | GOLD | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||
|
B3-12232
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | GOLD | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||
|
B3122N
Alpha Products Inc
|
Check for Price | No | Contact Manufacturer | e0 | -25 °C | 80 °C | Tin/Lead (Sn/Pb) | ALPHA PRODUCTS INC | unknown | 8541.40.20.00 | Yellow | 2.1 V | DIFFUSED | 4.8 mm | 585 nm |