Filter Your Search
1 - 2 of 2 results
|
B32656S0824K564
TDK Corporation
|
Check for Price | Yes | Active | 820 nF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | LUG | 32.5 mm | 42 mm | 18 mm | TDK CORP | , | compliant | TDK | |||||
|
B32656S0824K564
TDK Epcos
|
Check for Price | Yes | Yes | Active | 820 nF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | LUG | 32.5 mm | 42 mm | 18 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.80 |