Filter Your Search
1 - 10 of 66 results
|
B32656S7105K577
TDK Epcos
|
$8.6465 | Active | 1 µF | 1.25 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | Chassis Mount | BULK | NO | LUG | 37 mm | 42 mm | 28 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK | |||||||
|
B32656S7105K561
TDK Epcos
|
$10.6478 | Yes | Yes | Active | 1 µF | 1.25 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | LUG | 37 mm | 42 mm | 28 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||
|
B32656S7105K563
TDK Epcos
|
$11.7582 | Yes | Yes | Active | 1 µF | 1.25 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | LUG | 37 mm | 42 mm | 28 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||
|
B32656-S7105-M500
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 1.25 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32656S7105KT6
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 1.25 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32656S7105J566
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 1.25 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | LUG | 37 mm | 42 mm | 28 mm | TDK CORP | , | compliant | TDK | |||||
|
B32656S7105J561
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 1.25 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | LUG | 37 mm | 42 mm | 28 mm | TDK CORP | , | compliant | TDK | |||||
|
B32656S7105KT4
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 1.25 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32656S7105KT4
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 1.25 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | TDK CORP | , | compliant | ||||||||||||
|
B32656S7105M563
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 1.25 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |