Filter Your Search
1 - 3 of 3 results
|
B43252B1397M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 390 µF | 160 V | 1.2 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 105 °C | -40 °C | 2 | Quick Connect | Ammo Pack | 25.4 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
B43252B1397M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 390 µF | 160 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 1.248 mA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 25.4 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43252B1397M000
TDK Corporation
|
Check for Price | Yes | Active | 390 µF | 160 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 1.248 mA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 25.4 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |