Filter Your Search
1 - 2 of 2 results
|
B43504B9477M082
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 400 V | 1.93 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.4798 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 30 mm | 55 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43504B9477M082
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 400 V | 1.93 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.4798 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 30 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |