Filter Your Search
1 - 2 of 2 results
|
B82111-B-C24
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 25 µH | 46 mΩ | 20 % | NO | 100 kHz | 3 A | 85 MHz | FERRITE | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | Bulk | CYLINDRICAL PACKAGE | TIN | AXIAL | WIRE | 630 µm | 8.5 mm | 34 mm | TDK CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82111-B-C24
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 25 µH | 46 mΩ | 20 % | NO | 100 kHz | 3 A | 85 MHz | FERRITE | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | Bulk | CYLINDRICAL PACKAGE | TIN | AXIAL | WIRE | 630 µm | 8.5 mm | 34 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |