Filter Your Search
1 - 10 of 1,601 results
|
B82422A3221K100
TDK Epcos
|
$0.0667 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 640 mΩ | 10 % | YES | 1 MHz | 280 mA | 700 MHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 30MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1102K100
TDK Epcos
|
$0.1994 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 340 mΩ | 10 % | YES | 1 MHz | 380 mA | 320 MHz | Ferrite | 20 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1223K100
TDK Epcos
|
$0.2001 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2.65 Ω | 10 % | YES | 100 kHz | 140 mA | 16 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1222K100
TDK Epcos
|
$0.2043 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 750 mΩ | 10 % | YES | 1 MHz | 270 mA | 125 MHz | Ferrite | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1104K100
TDK Epcos
|
$0.2228 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 11.5 Ω | 10 % | YES | 100 kHz | 65 mA | 7 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1103J100
TDK Corporation
|
$0.2354 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 5 % | YES | 1 MHz | 180 mA | 25 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422A1473K100
TDK Epcos
|
$0.2537 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 10 % | YES | 100 kHz | 85 mA | 11 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1333K100
TDK Epcos
|
$0.2538 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 4.5 Ω | 10 % | YES | 100 kHz | 105 mA | 13 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A3181K100
TDK Epcos
|
$0.2538 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 380 mΩ | 10 % | YES | 1 MHz | 360 mA | 800 MHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 30MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1103K100
TDK Epcos
|
$0.2552 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 1 MHz | 180 mA | 25 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK |