Filter Your Search
1 - 2 of 2 results
|
B82473M1154K000
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | YES | 100 kHz | 580 mA | Ferrite | 3330 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 8.3 mm | 7.5 mm | EPCOS AG | 3330 | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B82473M1154K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | YES | 100 kHz | 580 mA | Ferrite | 3330 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 8.3 mm | 7.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |