Filter Your Search
1 - 2 of 2 results
|
B82726S6103N001
TDK Epcos
|
$11.7961 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 12 mΩ | 30 % | NO | 10 kHz | 10 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1.6 mm | 3.5 mm | 50 mm | 50 mm | 27.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82726S6103N001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 12 mΩ | 30 % | NO | 10 kHz | 10 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1.6 mm | 3.5 mm | 50 mm | 50 mm | 27.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT |