Filter Your Search
1 - 1 of 1 results
|
B82733V2192B001
TDK Corporation
|
Check for Price | Yes | Active | COMMON MODE CHOKE | 15 mH | 279 mΩ | 50 % | NO | 10 kHz | 1.9 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 27 mm | 29 mm | 15.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |