Filter Your Search
1 - 2 of 2 results
|
B82791H2251N020
TDK Corporation
|
$1.6214 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 2.4 Ω | 50 % | NO | 10 kHz | 250 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82791H2251N020
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 2.4 Ω | 50 % | NO | 10 kHz | 250 mA | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | UL, ENEC, VDE | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR | Bulk | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 600 µm | 2.8 mm | 17.6 mm | 15.3 mm | 7.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |