Filter Your Search
1 - 2 of 2 results
|
B82793-S513-N201
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 160 mΩ | 30 % | YES | 800 mA | Ferrite | 2824 | FILTER CHOKE | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | SMT | Tape, Blister | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | GULL WING | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | 2824 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82793-S513-N201
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 160 mΩ | 30 % | YES | 800 mA | Ferrite | 2824 | FILTER CHOKE | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | SMT | Tape, Blister | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | GULL WING | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |