Filter Your Search
1 - 10 of 28 results
|
B84111F0000B030
TDK Epcos
|
$11.5464 | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000B060
TDK Epcos
|
$12.2164 | Yes | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M030
TDK Epcos
|
$12.4262 | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | ||
|
B84111F0000B110
TDK Epcos
|
$12.9773 | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M110
TDK Epcos
|
$13.6948 | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M060
TDK Epcos
|
$14.1713 | Yes | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 43.5 mm | 35 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000B120
TDK Epcos
|
$15.0538 | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M116
TDK Epcos
|
$17.0988 | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | |||
|
B84111F0000M120
TDK Epcos
|
$17.3738 | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | ||
|
B84111F0000B116
TDK Epcos
|
$18.4386 | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK |