Filter Your Search
1 - 10 of 266 results
|
B84143B0400S020
TDK Epcos
|
$110.6254 | Yes | Yes | Active | 530 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.69 kV | 20 mA | 50/60Hz Hz | UL; CUL | 116 mm | 300 mm | 210 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0016R000
TDK Epcos
|
$198.4182 | Yes | Yes | Obsolete | 440 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; EN | 81 mm | 171 mm | 126 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0250S080
TDK Epcos
|
$398.6464 | Yes | Yes | Active | 520 V | 250 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.72 kV | 21 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 110 mm | 200 mm | 140 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0150S020
TDK Epcos
|
$565.6747 | Yes | Yes | Active | 530 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.69 kV | 20 mA | 50/60Hz Hz | UL; CUL | 141 mm | 260 mm | 140 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0150R110
TDK Epcos
|
$573.3867 | Yes | Yes | Obsolete | 300 V | 150 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 14 mA | 50/60Hz Hz | IEC; EN; VDE | 200 mm | 350 mm | 90 mm | EPCOS AG | compliant | |||
|
B84143B0180S080
TDK Epcos
|
$662.4536 | Yes | Yes | Active | 520 V | 180 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.72 kV | 21 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 110 mm | 200 mm | 140 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0180S081
TDK Epcos
|
$685.0800 | Yes | Yes | Active | 760 V | 180 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 31 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 110 mm | 200 mm | 140 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0200R410
TDK Epcos
|
$689.6400 | Yes | Yes | Active | 300 V | 200 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.72 kV | 18 mA | 50/60Hz Hz | UL; CSA; IEC | 240 mm | 400 mm | 150 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0230R410
TDK Epcos
|
$740.7200 | Yes | Yes | Active | 300 V | 230 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.72 kV | 18 mA | 50/60Hz Hz | UL; CSA; IEC | 240 mm | 400 mm | 150 mm | EPCOS AG | compliant | TDK | ||
|
B84143B0600S080
TDK Epcos
|
$790.7095 | Yes | Yes | Active | 520 V | 600 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.72 kV | 21 mA | 50/60Hz Hz | UL; CUL; CSA; EN | 116 mm | 230 mm | 140 mm | EPCOS AG | compliant | TDK |