Filter Your Search
1 - 2 of 2 results
|
BA4237L-DX
ROHM Semiconductor
|
Check for Price | Obsolete | ZIP | AM/FM | 12 V | AUDIO DEMODULATOR | 1 | 2.7 V | R-PZIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.8 mm | 21.8 mm | 7 mm | ROHM CO LTD | ZIP | ZIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||
|
BA4237L
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | ZIP | 0.06 % | AM/FM | 100 mV | 110 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 14 mA | 2.7 V | COMMERCIAL EXTENDED | R-PZIP-T18 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.8 mm | 21.8 mm | 7 mm | ROHM CO LTD | ZIP | ZIP, | 18 | unknown | 8542.39.00.01 |