Filter Your Search
1 - 10 of 11 results
|
BAV19TR
onsemi
|
$0.0581 | Yes | Active | 200 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
BAV19T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 250 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BAV19-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS PACKAGE-2 | ||||||||||||||||||
|
BAV19TR
Rochester Electronics LLC
|
Check for Price | Active | 200 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | COMMERCIAL | O-PALF-W2 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NOT SPECIFIED | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | O-PALF-W2 | ||||||||||||||||||||||
|
BAV19.TR
Rochester Electronics LLC
|
Check for Price | Active | 200 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | COMMERCIAL | O-PALF-W2 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | O-PALF-W2 | |||||||||||||||||||||||
|
TCBAV19.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 200 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 4 A | 1 | O-LALF-W2 | e3 | DO-35 | 175 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||
|
BAV19TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.80 | DO-35 | 2 | ||||||||||||
|
BAV19-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | HIGH VOLTAGE | 1 A | 1 | 100 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | DO-35, 2 PIN | |||||||||
|
BAV19-TR
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 250 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | 1 A | 1 | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BAV19T/R
NXP Semiconductors
|
Check for Price | Obsolete | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | GENERAL PURPOSE | 5 A | 1 | Not Qualified | O-LALF-W2 | CECC50001-022 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 |