Filter Your Search
1 - 10 of 108 results
|
BC368RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 60 | 65 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
BC368RL
Motorola Semiconductor Products
|
Check for Price | Transferred | 20 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 60 | 65 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
BC368/D10Z
Texas Instruments
|
Check for Price | Obsolete | 20 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 85 | 200 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||
|
BC368ZL1
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 85 | 65 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-226AA | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | TO-92 | 3 | ||||||||||||
|
BC368-25-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 20 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 170 | 65 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | unknown | EAR99 | TO-92 | 3 | ||||||||||||
|
BC368
National Semiconductor Corporation
|
Check for Price | No | Transferred | 20 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 60 | 45 MHz | HIGH CURRENT DRIVER | 800 mW | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||
|
BC368J18Z
Texas Instruments
|
Check for Price | Transferred | 20 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 60 | 45 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||||
|
BC368-T/R
NXP Semiconductors
|
Check for Price | Obsolete | 20 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 85 | 170 MHz | 40 pF | 800 mW | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | ||||||||||||
|
BC368
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 A | NPN | NO | SINGLE | 1 | 85 | 65 MHz | 800 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||
|
BC368G
onsemi
|
Check for Price | Yes | Obsolete | e1 | Not Qualified | 260 | TIN SILVER COPPER | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |