Parametric results for: bcc064u (alternate: bcc v... under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3120 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM117SMDR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 40 V 1.25 V R-CBCC-B3 e4 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm SEMELAB LTD BCC, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-276AB 2
MSK5973HRHL
Anaren Microwave
Check for Price Transferred YES ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 3 V 1 27 V 1.25 V R-XBCC-B3 Not Qualified 150 °C MIL-PRF-38534 Class H 450k Rad(Si) V 3 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.429 mm ANAREN INC BCC, unknown EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
IXD1504A1917R-G
Littelfuse Inc
Check for Price Yes Active 6 V 2.4 V 1.9 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.92 V 1.88 V CMOS 1.1 % R-XBCC-B4 125 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT 400 µm BOTTOM 750 µm 950 µm 400 µm LITTELFUSE INC USPN-4 compliant Fixed,Positive,Single Output,Standard Drop
IXD1504A1217R-G
IXYS Corporation
Check for Price Yes Transferred 6 V 1.4 V 1.2 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.22 V 1.18 V CMOS 1.7 % R-XBCC-B4 125 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT 400 µm BOTTOM 750 µm 950 µm 400 µm IXYS CORP USPN-4 compliant Fixed,Positive,Single Output,Standard Drop
IP7815ASMD05-8QR-BR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 30 V 17.5 V 15 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.45 V 14.25 V 5 % R-CBCC-N3 e4 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 7.54 mm 10.16 mm 3.675 mm SEMELAB LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-276AA 2
XC6224B1817R-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 3.6 V 2.3 V 1.8 V 300 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 0.02 % 1 1.827 V 1.773 V 1.5 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 400 µm BOTTOM 750 µm 950 µm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo