Filter Your Search
1 - 3 of 3 results
|
BCP53-10T1G
onsemi
|
$0.2099 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi | ||||
|
SBCP53-10T1G
onsemi
|
$0.2303 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi | ||||
|
BCP53-10T1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | TO-261AA | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | CASE 318E-04 | unknown |