Parametric results for: bet足球365官网-(✔️访问700bet.ne... under Power Supply Modules

Filter Your Search

1 - 10 of 153 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Beta Dyne Inc
Select parts from the table below to compare.
Compare
Compare
LNB15D12/48X-A1
Beta Dyne Inc
Check for Price Contact Manufacturer 48 V 12 V 72 V 36 V 11.82 V 12.18 V 625 mA 2 NO NO 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 85 °C -55 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99
VHV15S48/120
Beta Dyne Inc
Check for Price Contact Manufacturer 120 V 48 V 400 V 85 V 47.04 V 48.96 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 15 W R-XDMA-P8 Not Qualified 72 °C -25 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL BETA DYNE INC compliant EAR99
LNB15S12/24-A2
Beta Dyne Inc
Check for Price Contact Manufacturer 24 V 12 V 36 V 18 V 11.4 V 12.6 V 1.25 A 1 NO YES 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 75 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99
FS2D5/05
Beta Dyne Inc
Check for Price Contact Manufacturer 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T5 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.454 mm BETA DYNE INC SIP-7/5 compliant EAR99
LNB15S5/24-A1
Beta Dyne Inc
Check for Price Contact Manufacturer 24 V 5 V 36 V 18 V 4.75 V 5.25 V 3 A 1 NO YES 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 75 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99
LNB15S12/12X-A1
Beta Dyne Inc
Check for Price Contact Manufacturer 12 V 12 V 18 V 9 V 11.4 V 12.6 V 1.25 A 1 NO NO 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 85 °C -55 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99
FS2D3.3/15
Beta Dyne Inc
Check for Price Contact Manufacturer 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 2 NO NO ADDITIONAL -3.3V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-XSMA-T5 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.454 mm BETA DYNE INC SIP-7/5 compliant EAR99
LNB15D15/48-A1
Beta Dyne Inc
Check for Price Contact Manufacturer 48 V 15 V 72 V 36 V 14.775 V 15.225 V 500 mA 2 NO NO 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 75 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99
LNB15D15/48X-A2
Beta Dyne Inc
Check for Price Contact Manufacturer 48 V 15 V 72 V 36 V 14.775 V 15.225 V 500 mA 2 NO NO 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 85 °C -55 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99
LNB15S15/48-A1
Beta Dyne Inc
Check for Price Contact Manufacturer 48 V 15 V 72 V 36 V 14.25 V 15.75 V 1 A 1 NO YES 160 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT 0.0003535 Vrms HYBRID OTHER 15 W R-MDMA-P6 75 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.938 mm BETA DYNE INC DMA, unknown EAR99