Filter Your Search
1 - 10 of 237,912 results
|
D70BF430G1LAE
Knowles Capacitors
|
Check for Price | Yes | Active | 43 pF | 100 V | 2 % | 0707 | BF | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70BF510D1SDE
Knowles Capacitors
|
Check for Price | Yes | Active | 51 pF | 100 V | 0.9804 % | 0707 | BF | 0.9804 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70BF750M1LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 75 pF | 100 V | 20 % | 0707 | BF | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70BF910K1SBE
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 100 V | 10 % | 0707 | BF | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D10BF2R0J5TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 2 pF | 50 V | 5 % | 0101 | BF | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D15BF2R7K1PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 pF | 100 V | 10 % | 0201 | BF | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D20BF6R8L5MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 pF | 50 V | 15 % | 0202 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D25BF110A5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 50 V | 0.4545 % | 0302 | BF | 0.4545 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25BF110D1MX
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 100 V | 4.5455 % | 0302 | BF | 4.5455 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25BF110G5PA
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 50 V | 2 % | 0302 | BF | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |