Filter Your Search
1 - 10 of 230 results
|
501-0517
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 20 % | YES | 8 MHz | 116 MHz | 40 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
501-0497
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 24 Ω | 10 % | NO | 800 kHz | 55 mA | 2.2 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
510-1006
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.41 µH | 4.3 mΩ | 20 % | 8.9 A | 0202 | 85 °C | -40 °C | Toroid | SMT | TR | 250 µm | 500 µm | 500 µm | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | 0202 | ||||||||||||||||
|
501-1017
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 60 µH | 10 mΩ | NO | 20 A | DC-DC CONVERTER | 1 | NO | Encased | 2 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | 48.26 mm | 54.86 mm | 28.45 mm | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
501-0468
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 1.1 Ω | 10 % | NO | 8 MHz | 240 mA | 120 MHz | 30 | RF INDUCTOR | 1 | NO | Epoxy Dipped | 2 | Axial | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 7.5 mm | 3 mm | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
501-2115
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 µH | YES | 4.5 A | RF INDUCTOR | 2 | NO | PARALLEL CONNECTED | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | NO LEAD | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
511-1020
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 41.91 µH | 149 mΩ | 20 % | YES | 940 mA | FILTER CHOKE | 2 | NO | PARALLEL CONNECTED | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE BOND PAD | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
501-0443
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 65 mΩ | 10 % | NO | 3 A | FERRITE | POWER INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
500-2094
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 25 µH | YES | 2 A | RF INDUCTOR | 2 | NO | PARALLEL CONNECTED | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | NO LEAD | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
510-1043
BH Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 185 µH | 375 mΩ | 20 % | YES | 1.02 A | 0202 | FILTER CHOKE | 2 | NO | PARALLEL CONNECTED | 85 °C | -40 °C | Toroid | 4 | SMT | TR | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE BOND PAD | 250 µm | 500 µm | 500 µm | BH ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | 0202 |