Parametric results for: bi1.5-eg08-an6x 7m under Thin Film Resistors

Filter Your Search

1 - 10 of 1,079 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 6980000-7060000
Select parts from the table below to compare.
Compare
Compare
P0805H7064BBT
Vishay Intertechnologies
$6.2102 No Active 7.06 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
S2512CA7064BKW
State of the Art Inc
Check for Price Yes Yes Active 7.06 MΩ 0.1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Gold (Au) WRAPAROUND 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30
P2512K7064PBTC
Vishay Intertechnologies
Check for Price No Active 7.06 MΩ 0.02 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
CSR0207DTEU7064
SRT Resistor Technology Gmbh
Check for Price Yes Active 7.06 MΩ 0.5 % 500 mW MELF 100 ppm/°C FIXED RESISTOR THIN FILM 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier 2.2 mm 5.9 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
HVRL6984FTDT
American Technical Ceramics Corp
Check for Price Yes Transferred 6.98 MΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ATCHVR HVR YES 1 kV e3 125 °C -40 °C Chip 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8533.21.00.30
CSR0207FBET6984
SRT Resistor Technology Gmbh
Check for Price Yes Active 6.98 MΩ 1 % 1 W MELF 100 ppm/°C FIXED RESISTOR THIN FILM 500 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier 2.2 mm 5.9 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CMF25126M98+-0.25%TCR10
SRT Resistor Technology Gmbh
Check for Price Yes Obsolete 6.98 MΩ 0.25 % 750 mW 2512 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 300 V e3 125 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 6.3 mm 3.2 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
P2010H7064WBTC
Vishay Intertechnologies
Check for Price No Active 7.06 MΩ 0.05 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
TP0750B6984T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Obsolete 6.98 MΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
P1206H7064CBPA
Vishay Intertechnologies
Check for Price No Active 7.06 MΩ 0.25 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30