Filter Your Search
1 - 10 of 19 results
|
SBLP-300+
Mini-Circuits
|
Check for Price | Yes | Active | 2.2 | 50 OHM Ω | 50 OHM | PANEL MOUNT | 300 MHz | 20 dB | 801 MHz | 600 MHz | SMA FEMALE | 500 mW | SMA MALE | LOW PASS FILTER | 10 dB | 3 dB | 100 °C | -55 °C | 17.02 mm | 50.29 mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE FF99 | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BBLP-300
Mini-Circuits
|
Check for Price | No | No | Active | 50 OHM Ω | 50 OHM | PANEL MOUNT | 300 MHz | 20 dB | 801 MHz | 600 MHz | BNC MALE | 500 mW | BNC FEMALE | LOW PASS FILTER | 10 dB | 3 dB | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 13.72 mm | 65.79 mm | MINI-CIRCUITS | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
BLP-30-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.7 | 75 OHM Ω | 75 OHM | PANEL MOUNT | 35 MHz | 40 dB | 200 MHz | 47 MHz | BNC FEMALE | 500 mW | BNC MALE | LOW PASS FILTER | 20 dB | 3 dB | 100 °C | -55 °C | 13.72 mm | 65.79 mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE FF55 | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
BLP-300+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.7 | 50 OHM Ω | 50 OHM | PANEL MOUNT | 297 MHz | 40 dB | 1.2 GHz | 410 MHz | BNC FEMALE | 500 mW | BNC MALE | LOW PASS FILTER | 20 dB | 3 dB | 100 °C | -55 °C | 13.72 mm | 65.79 mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE FF55 | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
PBLP-300
Mini-Circuits
|
Check for Price | No | No | Active | 2.2 | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 300 MHz | 20 dB | 801 MHz | 600 MHz | 500 mW | LOW PASS FILTER | 10 dB | 3 dB | e0 | 100 °C | -55 °C | 8 | Tin/Lead (Sn/Pb) | 10.16 mm | 20.32 mm | 10.16 mm | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||||||||||||||||||
|
NBLP-300+
Mini-Circuits
|
Check for Price | Yes | Active | 1.25 | 50 OHM Ω | 50 OHM | PANEL MOUNT | 300 MHz | 20 dB | 801 MHz | 600 MHz | N FEMALE | 500 mW | N MALE | LOW PASS FILTER | 10 dB | 3 dB | 100 °C | -55 °C | 20.83 mm | 73.66 mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE FF57 | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BLP30-1005G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | NO | 1 | HYBRID | COMMERCIAL | CB, CE, CSA, UL | R-XXMA-X5 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 52.58 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 5 | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 264 V | 90 V | 100 V | 2 % | 2 % | 1 | 7.2 A | 5.1 V | 4.9 V | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 30 W | NO | 20 ms | ||||||||||||||||||||||
|
BLP-30-75
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.7 | 75 OHM Ω | 75 OHM | PANEL MOUNT | 35 MHz | 40 dB | 200 MHz | 47 MHz | BNC FEMALE | 500 mW | BNC MALE | LOW PASS FILTER | 20 dB | 3 dB | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 13.72 mm | 65.79 mm | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||||||||||||||||||
|
BLP-300
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.7 | 50 OHM Ω | 50 OHM | PANEL MOUNT | 297 MHz | 40 dB | 1.2 GHz | 410 MHz | 500 mW | LOW PASS FILTER | 20 dB | 3 dB | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 13.72 mm | 65.79 mm | MINI-CIRCUITS | CASE FF55 | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
BLP30-1024G
Bel Fuse
|
Check for Price | Yes | Obsolete | NO | 1 | HYBRID | COMMERCIAL | UL, CSA, EN/IEC, CE, CB | R-XXMA-X5 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 29.25 mm | 44.45 mm | BEL FUSE INC | ROHS COMPLIANT PACKAGE-5 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 264 V | 90 V | 100 V | 1 | 1.25 A | 24.48 V | 23.52 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 30 W | NO | 1.5 s | 0.005 Vrms |