Filter Your Search
1 - 1 of 1 results
|
BME6-2RN373
Honeywell Sensing and Control
|
Check for Price | No | Active | 500 mA | 250 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | APPROVALS: CE; CSA; UL | .5A@480VAC | .5A@250VDC | 500 mA | 480 V | 6.67 N | 1.99 mm | -32 °C | 71 °C | PANEL MOUNT | 5.56 mm | ZINC ALLOY | 1.719 inch | IP66 | NO | SCREW | 25.4 mm | 44.4 mm | 77.2 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |