Filter Your Search
1 - 2 of 2 results
|
BQ7790503PWR
Texas Instruments
|
$1.0594 | Yes | Yes | Active | 25 V | 20 V | 3 V | 25 V | +4.2,2.7V | 5 | YES | NO | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD IS 4.2 AND 2.7V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 2016-06-19 | Texas Instruments | ||
|
BQ7790503PW
Texas Instruments
|
$1.0741 | Yes | Yes | Active | 25 V | 20 V | 3 V | 25 V | +4.2,2.7V | 5 | YES | NO | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD IS 4.2 AND 2.7V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | 2016-06-19 | Texas Instruments |