Filter Your Search
1 - 1 of 1 results
|
BSP316PH6327XTSA1
Infineon Technologies AG
|
$0.4489 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 680 mA | 1.8 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 1.8 W | 2.72 A | SILICON | 139.9 ns | 18.2 ns | R-PDSO-G4 | e3 | AEC-Q101; IEC-61249-2-21; IEC-68-1 | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.29.00.95 | Infineon |