Parametric results for: btn kt11 03 80 under Keypad Switches

Filter Your Search

1 - 10 of 249 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: kt11
Select parts from the table below to compare.
Compare
Compare
BTNKT110380
C&K
$0.6387 Yes Active KEYPAD SWITCH C & K COMPONENTS INC compliant EAR99 8536.50.70.00
KT11P3SA2M34LFS
C&K
$1.0000 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-RIGHT ANGLE SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.044 inch 7.11 mm 4.38 mm 6.29 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11P3JM34LFS
C&K
$2.1529 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-STRAIGHT SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.044 inch 6.3 mm 2.84 mm 6.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11B1JM34LFS
C&K
$2.2097 Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE ROHS COMPLIANT 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-STRAIGHT SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.025 inch 6.3 mm 2.84 mm 6.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11P2JM34LFS
C&K
$2.2254 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH HARD TYPE ROHS COMPLIANT 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-STRAIGHT SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.093 inch 6.3 mm 2.84 mm 6.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11P4SA2M34LFS
C&K
$2.2328 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-RIGHT ANGLE SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.156 inch 7.11 mm 4.38 mm 6.29 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11B2SAM34LFS
C&K
$2.3500 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-RIGHT ANGLE SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.088 inch 6.6 mm 4.38 mm 6.3 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11P3SA1M34LFS
C&K
$2.3845 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH HARD TYPE ROHS COMPLIANT 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-RIGHT ANGLE SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.044 inch 6.6 mm 4.38 mm 6.3 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11B1SM34LFS
C&K
$2.5281 Yes Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC .031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-STRAIGHT SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.025 inch 6.3 mm 2.84 mm 6.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
KT11P3SM34LFS
C&K
$2.7833 Yes Active 31 mA 32 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VAC 0.031A@32VAC 1VA@32VDC 0.031A@32VDC 31 mA 32 V 250VRMS V 1 GΩ e4 -40 °C 90 °C SURFACE MOUNT-STRAIGHT SILVER MAKE-BEFORE-BREAK TR IP57 MIL-STD NO SILVER SOLDER 0.044 inch 6.3 mm 2.84 mm 6.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40