Filter Your Search
1 - 10 of 17 results
|
BTS115
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 50 V | 1 | 12.5 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||
|
BTS115ANKSA1
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 50 V | 1 | 15.5 A | 120 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB, 3 PIN | ||||||||||||||||
|
BTS115AE3045ANTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 50 V | 1 | 15.5 A | 120 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 A | SILICON | TO-220AB | R-PSFM-T3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||
|
BTS115
Siemens
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 50 V | 1 | 12.5 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | 180 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 50 A | SWITCHING | SILICON | 185 ns | 180 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||
|
BTS115-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 50 V | 1 | 12.5 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-220AB, 3 PIN | TO-220AB | 3 | ||||||||||||||
|
BTS115A
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 50 V | 1 | 15.5 A | 120 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB, 3 PIN | TO-220AB | 3 | Infineon | ||||||||||
|
BTS115-E3045A
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 2 | 50 V | 1 | 12.5 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | 180 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 50 A | SWITCHING | SILICON | 185 ns | 180 ns | R-PSSO-G2 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 8541.29.00.95 | TO-220AB | 3 | |||||||||
|
BTS115A-E3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | METAL-OXIDE SEMICONDUCTOR | 1 | 220 | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
BTS115AE3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 2 | 50 V | 1 | 15.5 A | 120 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 125 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-220AB SMD VERSION, 3 PIN | TO-220AB | 3 | ||||||||||||||
|
BTS115-E3045A
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 2 | 50 V | 1 | 12.5 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-220ABSMD VERSION, 3 PIN | TO-220AB | 3 |