Filter Your Search
1 - 10 of 10 results
|
BY229X-200,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 135 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BY229X-200-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | ||||
|
BY229X-200-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | |||
|
BY229X-200
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8 A | 1.85 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 60 A | 1 | 150 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||
|
BY229X-200HE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | |||
|
BY229X-200
Philips Semiconductors
|
Check for Price | No | Transferred | 8 A | 1.85 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||
|
BY229X-200HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | ||||
|
BY229X-200
Vishay Semiconductors
|
Check for Price | No | Transferred | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | GENERAL SEMICONDUCTOR INC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | |||||||
|
BY229X-200
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 135 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BY229X-200
General Instrument Corp
|
Check for Price | Obsolete | 8 A | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | PLASTIC, ITO-220AC, FULL PACK-2 | unknown | EAR99 | 8541.10.00.80 |