Filter Your Search
1 - 6 of 6 results
|
BYV29B-400HE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.4 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | 400 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2019-07-16 | |||||||||||
|
BYV29B-400-E3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.03 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||||
|
BYV29B-400-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.03 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | ||||||||
|
BYV29B-400HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.4 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | 400 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2019-07-16 | |||||||||||
|
BYV29B-400HE3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.03 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||||||
|
BYV29B-400-E3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.03 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | Vishay | D2PAK | 3 |