Filter Your Search
1 - 2 of 2 results
|
BZT55A5V1-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 100 nA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 60 Ω | 550 Ω | 1 V | 1 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||
|
BZT55A5V1-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 5.1 V | ZENER DIODE | SINGLE | YES | 1 | 60 Ω | 1 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | SOD-80, QUADROMELF-2 | unknown |