Filter Your Search
1 - 10 of 251 results
|
5V80013-050NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 22 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||
|
5V80013-338NLG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 33.8 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 22 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||
|
5V80013-112NLG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 11.2 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 22 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||
|
5V80024-666NLG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | YES | 1.8 V | CMOS | 22 mA | COMMERCIAL | S-PQCC-N16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | QCCN, LCC16,.12SQ,20 | |||||||
|
5V80013-026NLG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 26 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 22 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||
|
5V80023-742NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | YES | CMOS | 22 mA | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | QCCN, LCC16,.12SQ,20 | |||||||
|
5V80013-143NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.3 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 22 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||
|
5V80013-741NLG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 74.1 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 22 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||
|
5V80023-666NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | YES | CMOS | 22 mA | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | QCCN, LCC16,.12SQ,20 | |||||||
|
5V80023-012NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | YES | CMOS | 22 mA | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | QCCN, LCC16,.12SQ,20 |