Filter Your Search
1 - 2 of 2 results
|
BZX84C6V2ET3G
onsemi
|
Check for Price | Yes | Obsolete | 5 mA | 225 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | UL RECOGNIZED | 10 Ω | 150 Ω | 6.45 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | PLASTIC PACKAGE-3 | 3 | 318 | unknown | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZBZX84C6V2ET3G
onsemi
|
Check for Price | Yes | Obsolete | 900 mV | 5 mA | 3 µA | 250 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 150 Ω | 4 V | 6.45 % | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi |