Filter Your Search
1 - 10 of 16,042 results
|
Y1121511R000A9L
Vishay Intertechnologies
|
$16.6980 | Yes | Transferred | 511 Ω | 0.05 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||
|
Y17461K00000T9R
Vishay Intertechnologies
|
$17.5189 | Yes | Transferred | 1 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||
|
Y116912R1000A0R
Vishay Intertechnologies
|
$18.8216 | No | No | Transferred | 12.1 Ω | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | HIGH PRECISION, NON INDUCTIVE | 125 °C | SMR3D | YES | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||
|
Y116911K0000A0R
Vishay Intertechnologies
|
$18.8216 | No | Transferred | 11 kΩ | 0.05 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
Y174668R1000T9R
Vishay Intertechnologies
|
$19.4124 | Yes | Transferred | 68.1 Ω | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
Y11216R04000B0R
Vishay Intertechnologies
|
$21.7262 | No | Transferred | 6.04 Ω | 0.1 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||
|
Y174510R0000A9R
Vishay Intertechnologies
|
$23.2943 | Yes | Transferred | 10 Ω | 0.05 % | 250 mW | 2412 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1DZ (Z-FOIL) | 73 V | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
Y174611K7000T9R
Vishay Intertechnologies
|
$23.7703 | Yes | Transferred | 11.7 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||
|
Y174510K0000Q9R
Vishay Intertechnologies
|
$24.7233 | Yes | Transferred | 10 kΩ | 0.02 % | 160 mW | 2412 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1DZ (Z-FOIL) | 73 V | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||
|
Y112110R0000B9R
Vishay Foil Resistors
|
$26.6025 | Obsolete | 10 Ω | 0.1 % | 125 mW | 2413 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | unknown | EAR99 | SMT, 2413 | 8533.21.00.30 |