Filter Your Search
1 - 3 of 3 results
|
C0603C0G1H270J030BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C0603C0G1H270J(030BA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 27 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G1H270J030BA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 27 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 |